| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150289-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2150289-1 |
2150289-1
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-048F062O. This versatile tool is a must-have for precision operations, offering seamless application capabilities with its 30mm and 40mm Stroke Terminator options. Designed for efficiency, it features a Mechanical feed type, ensuring smooth and accurate performance every time. Rest assured, this applicator is RoHS compliant, meeting strict environmental standards. Elevate your workflow with this essential tool, perfect for connectors and various applications in the manufacturing industry.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/28/2019 | E-19-006524 - Product improvement. Changes were made to Ocean Applicator in order to eliminate marking of the wire strands during crimping. | Download | |||
| 04/26/2019 | E-19-004964 - Product Improvement. The terminal holddown standoff was updated to prevent possible upbend during crimping. | Download | |||
| 12/24/2018 | E-18-012239 - Product Improvement. The following changes were made to Ocean Applicator part number 2150289 in order to eliminate terminal bending to allow better insertion into the connector housing. The following item was changed. Item number 8, anvil, part number 1803042-3. No change is necessary to the current revision applicator. | Download | |||
| 10/12/2018 | E-18-014405 - Product Improvement. OCEAN applicator 2150289 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


