2150298-1
OCEAN_2.0_Applicator-E-120F155F
Introducing the OCEAN 2.0 Applicator, designed for precise and efficient termination in your assembly process. This versatile tool is equipped with interchangeable terminators, offering both 30mm and 40mm stroke options to accommodate various connector sizes. With a mechanical feed system, it ensures consistent and reliable performance with every use. Engineered for durability and compliance with RoHS standards, this applicator is a must-have for professionals in the field. Elevate your termination process with the OCEAN 2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150298-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150298-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2019 | E-19-001790 - Product Improvement. OCEAN applicator 2150298 has been upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly and terminal drag plate function. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |