2150298-2
OCEAN_2.0_Applicator-E-120F155FA
Enhance your assembly process with the OCEAN 2.0 Applicator-E-120F155FA, a high-performance tool designed for precision application tasks. This versatile applicator is a must-have for any workspace, offering seamless operation and exceptional results. With options for both 30mm and 40mm stroke terminators, it accommodates various project requirements with ease. Powered by pneumatic technology, it ensures efficient and reliable performance, making it ideal for a wide range of applications. Plus, its RoHS compliance underscores our commitment to quality and environmental responsibility. Elevate your workflow with this essential tool, perfect for connectors, tools, and other product assembly needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150298-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150298-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |