2150302-1

OCEAN_2.0_APPLICATOR-E-090F140F

Enhance your productivity with the OCEAN_2.0_APPLICATOR-E-090F140F, a versatile tool designed for precision application tasks. With options for both 30 mm and 40 mm stroke terminators, this mechanical feed-type applicator offers seamless operation for a wide range of projects. Rest assured, it complies with RoHS standards, making it an environmentally-friendly choice. Perfect for professionals in various industries, this tool is a must-have for any workshop or production line. Stay efficient and accurate with the OCEAN_2.0_APPLICATOR-E-090F140F.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150302-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150302-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: