2150304-1
OCEAN_2.0_APPLICATOR-E-110F140F
Enhance your production process with the OCEAN 2.0 APPLICATOR-E, a versatile tool designed for precision applications. With options for 30mm and 40mm stroke terminators, this applicator ensures accurate and efficient operation. Featuring a mechanical feed type, it guarantees consistent performance. Compliant with RoHS standards, it is environmentally friendly. A must-have for any workspace, this applicator is perfect for a wide range of tasks, from assembly to maintenance. Elevate your workflow with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150304-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150304-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |