2150309-2
OCEAN_2.0_APPLICATOR-E-090F130FA
Enhance your production efficiency with the cutting-edge OCEAN_2.0_APPLICATOR-E-090F130FA. This versatile applicator is designed for precision termination, offering 30mm (1.12") and 40mm (1.62") stroke terminator options. Powered by a pneumatic feed system, it ensures seamless operation in any manufacturing environment. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your connector assembly process with this essential tool, a must-have for professionals in the industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150309-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150309-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |