2150325-2
OCEAN-2.0-APPLICATOR-E-062F140FA
Introducing the OCEAN-2.0-APPLICATOR-E-062F140FA, a versatile tool for precision applications in various industries. This high-performance applicator features two stroke terminators, offering precise control with options for both 30mm (1.12") and 40mm (1.62") strokes. Powered by a pneumatic feed system, it ensures efficient and consistent operation. With its RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for use in conjunction with connectors and other tools, this applicator is a must-have for your assembly processes. Elevate your workflow with the OCEAN-2.0-APPLICATOR-E-062F140FA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150325-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150325-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |