2150331-2
OCEAN-2.0-APPLICATOR-S-090F110OVA
Enhance your productivity with the OCEAN-2.0 APPLICATOR-S-090F110OVA, a high-performance tool designed for precision applications. Featuring a 30mm (1.12") Stroke Terminator and 40mm (1.62") Stroke Terminator, this pneumatic applicator offers seamless operation and consistent results. Perfect for a variety of tasks, it's a must-have for any professional workspace. Stay ahead of the curve with this essential tool in your arsenal.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150331-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150331-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |