2150349-1
OCEAN_2.0_Applicator-E-091F130OV
Experience efficient and precise termination with the OCEAN 2.0 Applicator. Engineered for optimal performance, this applicator is a must-have tool for your termination needs. Equipped with a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator, it offers versatility for various applications. Its mechanical feed type ensures smooth operation, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. Perfect for use in a wide range of industries, this applicator is a reliable choice for professionals seeking quality and convenience in their termination processes.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150349-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150349-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |