2150355-1
OCEAN_2.0_APPLICATOR-E-130F180F
Introducing the OCEAN 2.0 APPLICATOR-E-130F180F, a versatile tool designed for precision in your application processes. With options for 30mm and 40mm stroke terminators, this mechanical feed applicator ensures efficient and accurate results every time. Compliant with RoHS standards, it prioritizes both performance and environmental responsibility. Ideal for use in various industries, from electronics to automotive, the APPLICATOR-E-130F180F is a must-have for professionals seeking seamless connectivity and assembly solutions. Elevate your workflow with this essential tool from our range of applicators.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150355-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150355-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |