2150369-2
OCEAN_2.0_Applicator-E-120F180F
Embrace efficiency and precision with the OCEAN 2.0 Applicator-E-120F180F. Perfect for a variety of applications, this advanced tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate results every time. Powered by a pneumatic feed system, it delivers seamless performance while meeting RoHS compliance standards. Elevate your workflow with this essential addition to your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150369-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150369-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |