2150397-2
OCEAN_2.0_Applicator-E-070F140O-A
Introducing the OCEAN 2.0 Applicator-E-070F140O-A, a versatile tool designed for precise and efficient application tasks. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, this applicator offers flexibility in operation. Powered by a pneumatic feed, it ensures smooth and consistent performance. Compliant with RoHS regulations, it is not only reliable but also environmentally friendly. Perfect for a variety of projects, from connectors to other applications, this tool is a valuable addition to any toolkit. Discover the power of the OCEAN 2.0 Applicator-E-070F140O-A today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150397-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150397-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |