2150415-1
OCEAN_2.0_APPLICATOR-E-055F090F
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-055F090F, a versatile tool designed for precision and efficiency. This applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering flexibility for various applications. With a mechanical feed type, it ensures smooth and consistent operation. RoHS compliant, it meets environmental standards, making it a sustainable choice for your workspace. Perfect for connectors and other electronic components, this applicator is a valuable addition to any toolkit. Upgrade your workflow with this high-quality tool and experience enhanced productivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150415-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150415-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/09/2018 | E-18-015962 - Product Improvement. OCEAN applicator 2150415 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
02/28/2018 | E-18-001525 - Product Improvement. OCEAN Applicator 2150415, Item 4, Stripper, p/n 240639-4. Item 65, Holddown Terminal, p/n 1-1901681-3. This is an improvement resulting in the optimum position of the terminal holddown and wire stop/stripper over the terminal. No change necessary to existing applicators. | Download |