2150427-1
OCEAN_2.0_APPLICATOR-E-110F140OV
Introducing the OCEAN 2.0 APPLICATOR, a versatile tool designed for precision applications in various industries. This high-performance device features a Terminator Type with options for 30mm (1.12") and 40mm (1.62") stroke terminators, allowing for customizable control and efficiency. With a mechanical feed type, it ensures consistent and accurate dispensing, making it ideal for intricate tasks. Rest assured, this applicator complies with RoHS standards, guaranteeing its environmental responsibility. Elevate your workflow with the OCEAN 2.0 APPLICATOR, a must-have tool for professionals in the field.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150427-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150427-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |