2150430-1
OCEAN_2.0_Applicator-E-120F
Introducing the OCEAN 2.0 Applicator-E-120F, a top-of-the-line tool for precise and efficient termination tasks. This applicator is a game-changer, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring versatility and accuracy in every operation. With a mechanical feed type, it guarantees consistent performance and ease of use. What's more, it is fully RoHS compliant, meeting international standards for environmentally friendly practices. The OCEAN 2.0 Applicator-E-120F is a must-have for professionals in the field, offering unrivaled quality and reliability in every application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150430-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150430-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |