2150432-2
OCEAN_2.0_Applicator-E-080F155F-A
Elevate your productivity with the cutting-edge OCEAN 2.0 Applicator. This high-performance tool is a game-changer in the world of assembly, offering precision and efficiency like never before. Equipped with both 30mm and 40mm stroke terminators, it ensures flawless application every time. Operated by a pneumatic feed system, it guarantees smooth and consistent performance, while also boasting RoHS compliance for added peace of mind. Perfect for a wide range of applications, this applicator is a must-have for any professional toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150432-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150432-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/06/2020 | E-20-003171 - Product Improvement. upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |