2150439-1
OCEAN_2.0_APPLICATOR-E-090F140SC
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-E-090F140SC, a versatile tool designed for efficient and precise termination tasks. Equipped with a 30 mm (1.12") and 40 mm (1.62") Stroke Terminator, this applicator ensures consistent performance in various applications. Its mechanical feed type offers seamless operation, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in the electronics industry, this applicator is a valuable addition to any toolkit, guaranteeing optimal results with every use. Elevate your connectivity and termination tasks with this reliable and high-performing tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150439-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150439-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/09/2017 | E-17-012765 - Product Improvement. OCEAN Applicator 2150439, Item 2, Crimper Spacer, p/n 455888-5. Add Item 73, Wire Depressor, p/n 2119791-5. This update is an improvement over the current design resulting in an effort to reduce the possibility of the crimped terminal sticking in the wire crimper. No change necessary to current revision applicator. | Download |