2150440-2

OCEAN_2.0_Applicator-E-100F170OVA

The OCEAN 2.0 Applicator-E-100F170OVA, a versatile tool designed for precision in your assembly projects. This applicator, suitable for a range of tasks, is a must-have for any professional workspace. With options for 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers flexibility in application. Operating on pneumatic feed, it ensures efficient performance with minimal effort. Rest assured, this product is fully compliant with RoHS regulations, reflecting our commitment to sustainability. Explore the endless possibilities with the OCEAN 2.0 Applicator-E-100F170OVA, a valuable addition to your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150440-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150440-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: