2150447-1
OCEAN_2.0_Applicator-E-070F110OV
Enhance your assembly process with the OCEAN 2.0 Applicator, a versatile tool designed for precision and efficiency. With its 30mm and 40mm stroke terminators, this applicator offers flexibility for various tasks. Featuring a mechanical feed type, it ensures consistent and reliable operation. Rest assured, the applicator is ROHS compliant, meeting high environmental standards. Perfect for use in the electronics industry, this tool is a valuable addition to any workspace. Elevate your productivity with the OCEAN 2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150447-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150447-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |