2150447-2
OCEAN_2.0_Applicator-E-070F110OVA
Enhance your production line with the cutting-edge OCEAN_2.0_Applicator-E-070F110OVA. Specifically designed for precision applications, this advanced tool is a game-changer in efficiency and accuracy. Featuring a versatile selection of terminator types - including 30mm (1.12") and 40mm (1.62") stroke terminators - it caters to a wide range of project requirements. The pneumatic feed system ensures seamless operation, while its RoHS compliance underscores our commitment to sustainability. Elevate your workflow with this indispensable asset, available in the Products, Connectors, Tools, and Applicators category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150447-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150447-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |