2150451-1
OCEAN_2.0_Applicator-E-120F180F
Enhance your assembly process with the OCEAN_2.0 Applicator, a versatile tool designed for precision and efficiency. With options for 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, this applicator ensures accurate and consistent results. Its mechanical feed type streamlines operation, while its durable construction guarantees long-lasting performance. Ideal for a variety of applications, this applicator is a must-have for any production environment. Elevate your workflow with the OCEAN_2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150451-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150451-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |