2150459-2
OCEAN_2.0_Applicator-E-160F210F
Upgrade your OCEAN 2.0 experience with the E-160F210F Applicator, designed for precision and efficiency. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this pneumatic feed type applicator ensures seamless operation in your workspace. With ROHS compliance, it guarantees both performance and environmental responsibility. Elevate your production process with this essential tool, perfect for a wide range of applications in the connectors and tools industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150459-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150459-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |