2150464-2
OC-AT-E-FA-110F180F-001-0236
Enhance your assembly processes with our precision Applicators, designed for optimal performance. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, these tools ensure accurate and efficient application. Operating on pneumatic feed type, they offer seamless integration into your workflow. Rest assured, our Applicators are RoHS compliant, meeting the highest standards for environmental safety. Elevate your production with these essential tools, a must-have for any assembly line.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150464-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150464-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |