2150478-2

OCEAN_2.0_Applicator-E-062F100OVA

Enhance your production line with the precision and efficiency of the OCEAN 2.0 Applicator. Ideal for a variety of applications, this cutting-edge tool features a pneumatic feed system for seamless operation. Choose between a 30mm or 40mm stroke terminator to suit your specific needs. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your workflow with this essential component for connectors and tools.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150478-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150478-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: