2150482-2
OCEAN_2.0_APPLICATOR-E-070F090FA
Elevate your assembly processes with the OCEAN 2.0 APPLICATOR-E-070F090FA. This versatile tool is a game-changer for any production line, offering precise control and efficiency. With options for both 30 mm and 40 mm stroke terminators, it accommodates a range of applications with ease. The pneumatic feed type ensures smooth operation, while its RoHS compliance underscores our commitment to sustainability. Perfect for connectors, tools, and various other products, this applicator is a must-have for any manufacturing environment. Upgrade your workflow today with the OCEAN 2.0 APPLICATOR-E-070F090FA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150482-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150482-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |