2150487-2

OCEAN_2.0_APPLICATOR-E-120F250FA

Upgrade your production line with the OCEAN_2.0_APPLICATOR-E-120F250FA, a state-of-the-art tool designed for precision and efficiency. This applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. Powered by a pneumatic feed type, it offers seamless operation for a wide range of applications. With its RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your workflow with this essential tool, now available in the Products, Connectors, Tools, and Applicators category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150487-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150487-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: