2150533-1

OCEAN-2.0-APPLICATOR-E-130F180F

Enhance your production efficiency with the OCEAN-2.0-APPLICATOR-E-130F180F, a versatile tool designed for precision application. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this applicator ensures accurate and consistent results. Its mechanical feed type simplifies operation, making it ideal for a wide range of applications. With RoHS compliance, you can trust in its quality and sustainability. Upgrade your workspace with this essential tool, perfect for connectors and various other projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150533-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150533-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: