2150535-1
OCEAN_2.0_Applicator-E-077F155O
Enhance your production process with the OCEAN 2.0 Applicator, a crucial tool for efficient assembly. This high-quality applicator, specifically designed for E-077F155O components, ensures precise and reliable termination every time. With options for both 30 mm and 40 mm stroke terminators, it offers versatility to suit your specific needs. Featuring a mechanical feed type, it guarantees smooth and consistent operation. Rest assured, this product is fully compliant with RoHS standards, making it an environmentally friendly choice. Elevate your workflow with the OCEAN 2.0 Applicator, a must-have for any assembly line.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150535-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150535-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |