2150540-1
OC-AT-E-FM-150F220F-001-0054
Enhance your production process with these high-quality applicators, designed for precision and efficiency. Equipped with both 30 mm (1.12") and 40 mm (1.62") stroke terminators, they ensure accurate application every time. The mechanical feed type offers smooth operation, while their compliance with RoHS regulations underscores our commitment to sustainability. Perfect for use in various industries, these applicators are a reliable tool for achieving consistent results. Elevate your workflow with this essential equipment.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150540-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150540-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |