2150550-2
OCEAN_2.0_APPLICATOR-E-140F300FA
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E, a versatile tool designed for efficiency and precision. With options for both 30mm and 40mm stroke terminators, this pneumatic applicator ensures seamless operation for various applications. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Perfect for use in a range of industries, from electronics to automotive, the OCEAN 2.0 APPLICATOR-E is a must-have for any assembly toolkit. Upgrade your workflow today with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150550-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150550-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/26/2018 | E-18-015272 - Product Improvement. OCEAN applicator 2150550 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |