2150551-1
OCEAN_2.0_Applicator-E-110F120O
Upgrade your assembly process with the cutting-edge OCEAN 2.0 Applicator-E-110F120O. This high-performance tool is a game-changer for precision work, boasting a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for ultimate flexibility. With a mechanical feed type and RoHS compliance, it ensures both efficiency and environmental responsibility. Perfect for a range of applications in the Products, Connectors, and Tools categories, this applicator is a must-have for any professional workspace. Elevate your productivity and quality standards with the OCEAN 2.0 Applicator-E-110F120O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150551-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150551-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | E-19-005747 - Product Improvement. OCEAN applicator 2150551 has been upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly and terminal drag plate function. | Download |