2150554-2
OCEAN-2.0-APPLICATOR-E-070F140F
Elevate your application process with the OCEAN-2.0 Applicator, a precision tool designed for efficiency and accuracy. Perfect for a range of tasks, this applicator boasts a versatile 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring seamless performance every time. Operated via pneumatic feed, it's both powerful and easy to use. Compliant with RoHS standards, it's a responsible choice for your workspace. Upgrade your toolkit with this essential accessory, available now.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150554-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150554-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |