2150560-2

OCEAN-2.0-APPLICATOR-E-062F140FA

Enhance your production efficiency with the OCEAN-2.0-APPLICATOR-E-062F140FA, a versatile applicator designed for precision work. Featuring a choice of 30mm (1.12") or 40mm (1.62") stroke terminators, this pneumatic tool ensures accurate and consistent application every time. With its RoHS compliance, you can trust in both its performance and environmental responsibility. Perfect for a variety of applications in the connectors, tools, and products industry, this applicator is a must-have for any workspace. Upgrade your workflow and experience seamless operation with the OCEAN-2.0-APPLICATOR-E-062F140FA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150560-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150560-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: