2150564-1
OCEAN_2.0_Applicator-E-070F
Enhance your assembly process with the OCEAN 2.0 Applicator-E-070F. Designed for precision and efficiency, this applicator is a must-have for any production line. With options for 30mm and 40mm stroke terminators, it offers versatility to suit your specific needs. The mechanical feed type ensures smooth and consistent operation, while its RoHS compliance guarantees environmentally friendly performance. Elevate your connector and tooling capabilities with this essential product.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150564-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150564-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |