2150575-2
OCEAN_2.0_Applicator-E-110F160F
Enhance your assembly process with the OCEAN 2.0 Applicator-E, designed for precision and efficiency. This versatile tool features both 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, allowing for customizable applications. Powered by a pneumatic feed, it ensures smooth and seamless operation. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a wide range of tasks, this applicator is a valuable addition to any workspace. Elevate your productivity with the OCEAN 2.0 Applicator-E.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150575-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150575-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |