2150607-2

OCEAN_2.0_Applicator-E-070FA

Enhance your production line with the OCEAN 2.0 Applicator-E-070FA, an essential tool for precision applications. Designed for efficiency, this applicator features a pneumatic feed type, ensuring seamless operation. With options for both 30 mm and 40 mm stroke terminators, it offers versatility to suit your specific needs. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Perfect for use in various industries, this applicator is a must-have for any workspace. Upgrade your workflow and experience the benefits of the OCEAN 2.0 Applicator-E-070FA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150607-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150607-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/15/2021E-21-004435 - Product Improvement. Ocean applicator 2150607 updated item 51 Feed Finger 2063961-1 is an improvement over current design resulting in optimization of feeding the terminal due to the upgrade to the new air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.Download
04/22/2021E-21-003458 - Product Improvement. OCEAN 2.0 applicators 2150374, 2150607 and 2837319 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download