2150636-1

OCEAN-2.0-APPLICATOR-S-062F090OV

Enhance your production efficiency with the OCEAN-2.0-APPLICATOR-S-062F090OV, a high-performance tool designed for precision applications. This versatile applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, providing flexibility for various assembly tasks. With a mechanical feed type, it ensures consistent and accurate dispensing. Rest assured, this product is RoHS compliant, meeting environmental standards. Perfect for connectors and other electronic components, the OCEAN-2.0-APPLICATOR-S-062F090OV is a valuable addition to any workspace, offering reliable performance and ease of use. Elevate your workflow with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150636-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150636-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: