2150636-2

OCEAN-2.0-APPLICATOR-S-062F090OVA

Enhance your production line with the OCEAN-2.0 Applicator, a versatile tool designed for precision and efficiency. This applicator, suitable for various assembly tasks, features 30mm and 40mm stroke terminators, ensuring accurate and consistent operation. Powered by pneumatic feed, it offers seamless integration into your workflow. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your productivity with this essential tool for connectors and components assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150636-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150636-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: