2150641-2
OCEAN-2.0-APPLICATOR-E-237SPA
Enhance your assembly line productivity with the OCEAN-2.0-APPLICATOR-E-237SPA. This high-quality applicator is designed for precision and efficiency, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator. Operated by pneumatic feed, it ensures smooth and consistent application. With ROHS compliance, you can trust in its quality and environmental responsibility. Perfect for a variety of tasks, this applicator is a valuable addition to any workspace. Elevate your workflow with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150641-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150641-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |