2150684-1
OCEAN_2.0_Applicator-E-100F
Introducing the OCEAN 2.0 Applicator-E-100F, a high-performance tool designed for precise and efficient termination of connectors. Engineered with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this applicator ensures seamless application with optimal results. Its mechanical feed type guarantees smooth operation, while the compliance with RoHS regulations reflects our commitment to sustainability. Ideal for professionals in the field, this tool is a must-have for any connector termination task. Explore its capabilities and elevate your workflow with the OCEAN 2.0 Applicator-E-100F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150684-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150684-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |