2150690-2
OCEAN_2.0_APPLICATOR-E-070F110F
Introducing the OCEAN 2.0 APPLICATOR-E-070F110F, a cutting-edge tool designed for precision and efficiency in your assembly processes. This advanced applicator boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. Powered by pneumatic feed technology, it's a reliable companion for your connector and tool applications. Crafted with quality and performance in mind, this applicator is a must-have for professionals seeking seamless operation and superior output. Join the ranks of satisfied users who have elevated their workflow with the OCEAN 2.0 APPLICATOR-E-070F110F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150690-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150690-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |