2150729-1

OCEAN_2.0_Applicator-E-090O

Enhance your assembly processes with the OCEAN 2.0 Applicator-E-090O. This versatile tool, designed for precision and efficiency, is the perfect solution for applying terminators with ease. With options for both 30mm and 40mm stroke terminators, it offers flexibility to suit your specific needs. The mechanical feed type ensures consistent performance, while its RoHS compliance guarantees environmentally friendly operations. Upgrade your toolkit with this essential applicator, a must-have for any professional in the connectors and tools industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150729-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150729-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: