2150741-2
OC-AT-E-FA-080F110F-001-0056
Enhance the efficiency of your assembly process with our versatile Applicators. Designed for precision and convenience, these terminators are compatible with 30 mm and 40 mm stroke lengths, offering seamless operation. Powered by pneumatic feed, they ensure smooth and reliable performance. RoHS compliant for environmental responsibility. Perfect for a wide range of applications in the connectors and tools industry. Elevate your workflow with these essential tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150741-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150741-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |