2150747-2
OCEAN_2.0_APPLICATOR-E-155F220BX
Enhance your application process with the OCEAN 2.0 APPLICATOR-E, a high-performance tool designed for precision and efficiency. Engineered for ease of use, this applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results. Powered by pneumatic feed technology, it offers seamless operation for a variety of tasks. Perfect for connectors and other electronic components, this RoHS-compliant applicator is a must-have for any professional workspace. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-E and experience the difference in quality and productivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150747-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150747-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |