2150750-1
OC-AT-E-FM-110F180F-001-0060
Enhance your termination process with precision and efficiency using our OC-AT-E-FM-110F180F-001-0060 Applicator. Designed for seamless integration with 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, this mechanical feed-type tool ensures consistent results every time. RoHS compliant and crafted for durability, it's a must-have for any professional in the field. Elevate your connector assembly game with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150750-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150750-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |