2150765-1

OCEAN_2.0_Applicator-E-055F080O

Enhance your assembly process with the OCEAN 2.0 Applicator, designed for efficient and precise termination of connectors. This cutting-edge tool features a 30 mm (1.12") Stroke Terminator for accurate application of connectors, ensuring seamless connectivity. With a 40 mm (1.62") Stroke Terminator also available, it offers versatility for various connector sizes. Operated through mechanical feed, this applicator guarantees consistent and reliable performance. Compliant with RoHS standards, it upholds environmental responsibility while delivering top-notch results. Elevate your connector termination experience with this essential tool, a must-have for any professional assembly setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150765-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150765-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: