2150765-2

OCEAN_2.0_Applicator-E-055F080O

Enhance your production efficiency with the OCEAN 2.0 Applicator, a versatile tool designed for precision applications. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this pneumatic applicator ensures seamless operations. Compliant with RoHS regulations, it's a reliable choice for environmentally conscious industries. Perfect for connectors and other electronic components, this applicator is a must-have for any manufacturing setup. Upgrade your workflow with the OCEAN 2.0 Applicator today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150765-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150765-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: