2150767-1
OCEAN_2.0_Applicator-E-080F130F
Enhance your efficiency and accuracy in wire termination with the OCEAN 2.0 Applicator. Specifically designed for precise application, this tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring seamless connectivity. With a mechanical feed type, it guarantees consistent performance with every use. Compliant with RoHS regulations, it not only meets environmental standards but also delivers reliable results. Elevate your wire termination process with this essential tool, a must-have for any professional in the field.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150767-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150767-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |