2150779-2

OCEAN_2.0_APPLICATOR-E-201SPA

The Ocean 2.0 Applicator, a versatile tool designed for precision in your application tasks. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, this pneumatic feed applicator offers efficient and accurate operation. Ideal for a variety of industries, this tool is a must-have for any professional workspace. Upgrade your workflow with the Ocean 2.0 Applicator and experience enhanced productivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150779-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150779-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: