2150842-1
OCEAN-2.0-APPLICATOR-E-100F180F
Enhance your tool kit with the OCEAN-2.0 Applicator, a precision-engineered essential for seamless connector assembly. Designed for efficiency and accuracy, this applicator ensures smooth operation with every use. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers versatility for various assembly requirements. Crafted with a mechanical feed type, it guarantees consistent performance. Rest assured, this product complies with RoHS standards, prioritizing environmental responsibility. Elevate your connector assembly process with this indispensable tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150842-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150842-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |